Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.410 (CNY15.1533) |
| 25+ | CNY11.210 (CNY12.6673) |
| 100+ | CNY10.060 (CNY11.3678) |
Product Information
Product Overview
MCP6N11-010E/SN is an instrumentation amplifier with Enable/VOS Calibration pin (EN/active-low CAL) and several minimum gain. It is optimized for single-supply operation with rail-to-rail input (no common mode crossover distortion) and output performance. Two external resistors set the gain, minimizing gain error and drift-over temperature. The reference voltage (VREF) shifts the output voltage (VOUT). The supply voltage is low enough to support many portable applications. Typical applications include high side current sensor, wheatstone bridge sensors, difference amplifier with level shifting, power control loops.
- Gain set by 2 external resistors, minimum gain of 10V/V
- Common mode rejection ratio is 107dB typ (VCM = VIVL to VIVH, VDD = 1.8V, TA = +25°C)
- Power supply rejection ratio is 102dB typ (TA = +25°C, VDD = 1.8V to 5.5V, VSS = GND)
- Gain bandwidth product is 0.50MHz typ (GMIN, TA = 25°C, VDD = 1.8V to 5.5V, VSS = GND)
- Supply current is 800μA/channel (typical)
- Supply voltage range from 1.8 to 5.5V (TA = +25°C, VSS = GND)
- Power supply rejection ratio is 102dB typ (TA = +25°C, VDD = 1.8V to 5.5V, VSS = GND)
- Quiescent current per amplifier is 0.8mA typ (IO = 0, TA = +25°C, VDD = 1.8V to 5.5V, VSS = GND)
- Slew rate is 3V/µs typ (VDD = 1.8V, TA = 25°C, VDD = 1.8V to 5.5V, VSS = GND)
- 8 pin SOIC package, extended operating temperature range from -40 to 125°C
Technical Specifications
1Channels
9V/µs
1.8V to 5.5V
8Pins
General Purpose
-40°C
-
MSL 1 - Unlimited
-
9V/µs
SOIC
500µV
5MHz
SOIC
114dB
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
1 Amplifier
5MHz
Rail to Rail
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate