Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP6V76T-E/OT.
Order Code3482685
Your Part Number
Technical Datasheet
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 25+ | CNY7.100 (CNY8.023) |
| 100+ | CNY6.340 (CNY7.1642) |
| 3000+ | CNY6.220 (CNY7.0286) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.39 (CNY9.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6V76T-E/OT.
Order Code3482685
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product2MHz
Slew Rate Typ1V/µs
IC Case / PackageSOT-23
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage25µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1V/µs
Amplifier Type
Zero Drift
Input Offset Voltage
25µV
IC Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
2MHz
IC Case / Package
SOT-23
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308