Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.560 (CNY4.0228) |
| 25+ | CNY3.000 (CNY3.390) |
| 100+ | CNY2.710 (CNY3.0623) |
| 3000+ | CNY2.680 (CNY3.0284) |
Product Information
Product Overview
The MCP9700AT-E/TT is a low power linear active thermistor in 3 pin SOT-23 package. It comprises of analogue temperature sensors that convert temperature to analogue voltage. This low cost sensor features an accuracy of ±2°C from 0°C to 70°C while consuming typical 6μA of operating current. The MCP9700A does not require an additional signal conditioning circuit. The biasing circuit development overhead for thermistor solutions can be avoided by implementing this low cost device. The voltage output pin (VOUT) can be directly connected to ADC input of microcontroller. The MCP9700A provides low cost solution for applications that require measurement of relative change of temperature. It is immune to effects of parasitic capacitance and can drive large capacitive loads. This provides printed circuit board (PCB) layout design flexibility by enabling the device to be remotely located from the microcontroller.
- Tiny analogue temperature sensor
- Extended temperature range from -40°C to 125°C
- Optimized for analogue to digital converters
- Wide operating voltage range 2.3V to 5.5V
- Low operating current of typically 6μA
- Sensor output voltage of 500mV
- Optimized to drive large capacitive loads
Applications
Sensing & Instrumentation, Consumer Electronics, Portable Devices, Automotive
Technical Specifications
Analogue
± 2°C
0°C
70°C
SOT-23
3Pins
5.5V
-
-40°C
MCP9700; MCP9700A; MCP9701; MCP9701A
-
No SVHC (25-Jun-2025)
Voltage
± 2°C
-40°C
125°C
SOT-23
2.3V
1Channels
-
125°C
-
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate