Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.550 (CNY5.1415) |
| 25+ | CNY3.730 (CNY4.2149) |
| 100+ | CNY3.720 (CNY4.2036) |
| 1000+ | CNY3.700 (CNY4.181) |
Product Information
Product Overview
The MCP9701A-E/TO is a Low-power Linear Active Thermistor™ IC, it is a sensor whose output voltage is directly proportional to measured temperature. The MCP9701A can accurately measure temperature from -40 to +125°C. The output of the MCP9701A is calibrated to a slope of 19.53mV/°C and has a DC offset of 400mV. The offset allows reading negative temperatures without the need for a negative supply.
- Tiny analog temperature sensor
- ±2°C Accuracy from 0 to +70°C
- -2°C/+4°C Accuracy from -40 to +125°C
- 12µA Very low operating current
- No external components required
- Wide operating voltage range
- Optimized to drive large capacitive loads
Applications
Computers & Computer Peripherals, Consumer Electronics, Commercial, Portable Devices, Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage
± 2°C
0°C
70°C
TO-92
3Pins
5.5V
-
-40°C
-
-
No SVHC (25-Jun-2025)
Analogue
± 2°C
-40°C
125°C
TO-92
3.1V
1Channels
-
125°C
-
AEC-Q100
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate