Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.720 (CNY9.8536) |
| 25+ | CNY7.630 (CNY8.6219) |
| 100+ | CNY6.330 (CNY7.1529) |
| 5000+ | CNY5.670 (CNY6.4071) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.72 (CNY9.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9903T-1E/9Q
Order Code2627149
Technical Datasheet
IC Output TypeDigital
Sensing Accuracy Range 0.25C
Sensing Temperature Min-40°C
Sensing Temperature Max125°C
Sensor Case StyleVDFN
No. of Pins10Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
IC Output Type
Digital
Sensing Temperature Min
-40°C
Sensor Case Style
VDFN
Supply Voltage Min
3V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Sensing Accuracy Range
0.25C
Sensing Temperature Max
125°C
No. of Pins
10Pins
Supply Voltage Max
3.6V
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127