Print Page
Image is for illustrative purposes only. Please refer to product description.
14,587 In Stock
Need more?
14587 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY9.780 (CNY11.0514) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.78 (CNY11.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2101YML-TR
Order Code3491052
Technical Datasheet
Control ModeConstant Frequency
Supply Voltage Min4.5V
Supply Voltage Max38V
No. of Outputs1Outputs
Duty Cycle (%)85%
IC Case / PackageQFN-EP
No. of Pins16Pins
Switching Frequency600kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleQFN-EP
No. of Outputs1 Output
Technical Specifications
Control Mode
Constant Frequency
Supply Voltage Max
38V
Duty Cycle (%)
85%
No. of Pins
16Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
QFN-EP
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
QFN-EP
Switching Frequency
600kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001