Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.960 (CNY22.5548) |
| 25+ | CNY15.170 (CNY17.1421) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.96 (CNY22.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2133YML-TR.
Order Code4063676
Technical Datasheet
Control ModeConstant Frequency
Supply Voltage Min8V
Supply Voltage Max75V
No. of Outputs1Outputs
Operating Temperature Min-40°C
Duty Cycle (%)85%
Operating Temperature Max125°C
IC Case / PackageVQFN
No. of Pins32Pins
Switching Frequency1MHz
TopologySynchronous Buck (Step Down)
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleVQFN
No. of Outputs1 Output
Technical Specifications
Control Mode
Constant Frequency
Supply Voltage Max
75V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
No. of Pins
32Pins
Topology
Synchronous Buck (Step Down)
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
VQFN
Supply Voltage Min
8V
No. of Outputs
1Outputs
Duty Cycle (%)
85%
IC Case / Package
VQFN
Switching Frequency
1MHz
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Legislation and Environmental
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000704