Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.620 (CNY7.4806) |
| 25+ | CNY5.590 (CNY6.3167) |
| 100+ | CNY5.080 (CNY5.7404) |
| 3000+ | CNY5.000 (CNY5.650) |
Product Information
Product Overview
The MIC2287CYD5 TR is a 1.2MHz PWM white LED Driver optimized for constant-current, white LED driver applications with a maximum output voltage of 34V and a switch current of over 500mA, this easily drives a string of up to eight white LEDs in series, ensuring uniform brightness and eliminating several ballast resistors. The driver implements a constant frequency, 1.2MHz PWM control scheme. The high frequency PWM operation saves board space by reducing external component sizes. The added benefit of the constant frequency PWM scheme as opposed to variable frequency topologies is much lower noise and input ripple injected back to the battery source. To optimize efficiency, the feedback voltage is set to only 95mV. This reduces the power dissipation in the current set resistor and allows the lowest total output voltage, hence minimal current draw from the battery.
- Over-temperature protection
- 95mV Feedback voltage
Applications
Communications & Networking, Consumer Electronics, LED Lighting
Technical Specifications
Boost
2.5V
34V
1.2MHz
TSOT-23
-40°C
-
-
-
TSOT-23
1.2MHz
-
10V
500mA
Surface Mount
5Pins
105°C
-
No SVHC (25-Jun-2025)
Boost
1Outputs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate