Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
100+ | CNY10.670 (CNY12.0571) |
5000+ | CNY10.530 (CNY11.8989) |
Price for:Each (Supplied on Cut Tape)
Maximum available is 1
Minimum: 100
Multiple: 1
CNY1,067.00 (CNY1,205.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2297-42YML-TR
Order Code3491048RL
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.5V
Input Voltage Max10V
Output Voltage Max40V
Output Current Max2.5A
Switching Frequency Typ600kHz
IC MountingSurface Mount
IC Case / PackageMLF
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleMLF
No. of Outputs1Outputs
Switching Frequency600kHz
Technical Specifications
Topology
Boost
Input Voltage Min
2.5V
Output Voltage Max
40V
Switching Frequency Typ
600kHz
IC Case / Package
MLF
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
MLF
Switching Frequency
600kHz
LED Driver Type
-
Input Voltage Max
10V
Output Current Max
2.5A
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Boost
No. of Outputs
1Outputs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001