Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC2920A-3.3WS-TR
Order Code2510013
Product Range3.3V 400mA LDO Voltage Regulators
Technical Datasheet
340 In Stock
Need more?
340 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY13.090 (CNY14.7917) |
25+ | CNY10.960 (CNY12.3848) |
100+ | CNY9.930 (CNY11.2209) |
2500+ | CNY9.740 (CNY11.0062) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.09 (CNY14.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2920A-3.3WS-TR
Order Code2510013
Product Range3.3V 400mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max26V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current400mA
Output Current Max400mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 400mA LDO Voltage Regulators
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MIC2920A-3.3WS TR is a 400mA low-dropout Voltage Regulator with very low dropout voltage (typically 40mV at light loads and 370mV at 250mA) and very low quiescent current (140µA typical). The quiescent current of the regulator increases only slightly in dropout, prolonging battery life. The regulator features include protection against reversed battery, fold-back current limiting and automotive load-dump protection.
- High output voltage accuracy
- Low quiescent current
- Low dropout voltage
- Extremely tight load and line regulation
- Very low temperature coefficient
- Current and thermal limiting
- Error flag warns of output dropout
- Logic-controlled electronic shutdown
Applications
Power Management, Computers & Computer Peripherals, Automotive, Portable Devices
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
400mA
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Max Output Current
400mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 400mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544