Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC29300-3.3WU-TR
Order Code3491056
Product Range3.3V 3A LDO Voltage Regulators
Technical Datasheet
641 In Stock
Need more?
641 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.230 (CNY35.2899) |
| 25+ | CNY26.820 (CNY30.3066) |
| 100+ | CNY24.950 (CNY28.1935) |
| 750+ | CNY24.880 (CNY28.1144) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.23 (CNY35.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29300-3.3WU-TR
Order Code3491056
Product Range3.3V 3A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max26V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max3A
Max Output Current3A
Dropout Voltage Typ @ Current370mV
Dropout Voltage - Typ @ Current370mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 3A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
3A
Dropout Voltage - Typ @ Current
370mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
3.3V 3A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
3A
Dropout Voltage Typ @ Current
370mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017463