Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC33M656-FAYMP-TR
Order Code3270212
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.670 (CNY45.9571) |
| 25+ | CNY33.890 (CNY38.2957) |
| 100+ | CNY32.830 (CNY37.0979) |
| 1500+ | CNY32.180 (CNY36.3634) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY40.67 (CNY45.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC33M656-FAYMP-TR
Order Code3270212
Technical Datasheet
DC / DC Converter TypeModule
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.4V
No. of Outputs1 Output
Input Voltage Max5.5V
Max Output Current6A
IC Case / PackageB1QFN-EP
Output Current6A
Output Voltage Nom900mV
No. of Pins53Pins
IC MountingSurface Mount
Output Voltage - Nom900mV
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.2MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseB1QFN-EP
Switching Frequency2.2MHz
Technical Specifications
DC / DC Converter Type
Module
No. of Outputs
1Outputs
Input Voltage Min
2.4V
Input Voltage Max
5.5V
IC Case / Package
B1QFN-EP
Output Voltage Nom
900mV
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Switching Frequency
2.2MHz
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
No. of Outputs
1 Output
Max Output Current
6A
Output Current
6A
No. of Pins
53Pins
Output Voltage - Nom
900mV
Output Voltage Max
-
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
B1QFN-EP
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00303