Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC35302WD-TR
Order Code2857618RL
Product RangeAdj 3A LDO Voltage Regulators
Technical Datasheet
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY8.380 (CNY9.4694) |
2500+ | CNY8.220 (CNY9.2886) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY838.00 (CNY946.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC35302WD-TR
Order Code2857618RL
Product RangeAdj 3A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.25V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.24V
Output Voltage - Nom-
Adjustable Output Voltage Max5.4V
Output Voltage Min1.24V
Output Current3A
Output Voltage Max5.4V
PolarityPositive Output
Dropout Voltage Vdo370mV
Max Output Current3A
LDO Regulator Case StyleTO-252 (DPAK)
Output Current Max3A
Dropout Voltage Typ @ Current370mV
Dropout Voltage - Typ @ Current370mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 3A LDO Voltage Regulators
Automotive Qualification Standard-
MSL-
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
1.24V
Output Voltage Max
5.4V
Dropout Voltage Vdo
370mV
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage Typ @ Current
370mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.25V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.24V
Adjustable Output Voltage Max
5.4V
Output Current
3A
Polarity
Positive Output
Max Output Current
3A
Output Current Max
3A
Dropout Voltage - Typ @ Current
370mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
Adj 3A LDO Voltage Regulators
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000422