Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.730 (CNY8.7349) |
| 25+ | CNY5.820 (CNY6.5766) |
| 100+ | CNY5.710 (CNY6.4523) |
Product Information
Product Overview
The MIC4605 is an 85V half-bridge MOSFET driver that features adaptive-dead-time and shoot-through protection. The adaptive-dead-time circuitry actively monitors the halfbridge outputs to minimize the time between high-side and low-side MOSFET transitions, thus maximizing power efficiency. Anti-shoot-through circuitry prevents erroneous inputs and noise from turning both MOSFETS on at the same time. The MIC4605 also offers a wide 5.5V to 16V operating supply range to maximize system efficiency. The low 5.5V operating voltage allows longer run times in batterypowered applications. Additionally, the MIC4605’s adjustable gate drive sets the gate drive voltage to VDD for optimal MOSFET RDS(ON), which minimizes power loss due to the MOSFET’s RDS(ON).
- 5.5V to 16V gate drive supply voltage range
- Advanced adaptive-dead-time
- Single PWM input
- Enable input for on/off control
- On-chip bootstrap diode
- Fast 35ns propagation times
- Drives 1000pF load with 20ns rise and fall times
- Low power consumption: 135μA quiescent current
Applications
Power Management
Technical Specifications
2Channels
Half Bridge
8Pins
Surface Mount
1A
5.5V
-40°C
75ns
-
MSL 1 - Unlimited
-
MOSFET
SOIC
Non-Inverting
1A
16V
125°C
75ns
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate