Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC49150YMM-TR
Order Code2851573RL
Product RangeAdj 1.5A LDO Voltage Regulators
Technical Datasheet
1,691 In Stock
Need more?
1691 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY20.420 (CNY23.0746) |
2500+ | CNY19.880 (CNY22.4644) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY2,042.00 (CNY2,307.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC49150YMM-TR
Order Code2851573RL
Product RangeAdj 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.4V
Input Voltage Max6.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min900mV
Output Voltage Min900mV
Adjustable Output Voltage Max5V
Output Current1.5A
Output Voltage Max5V
PolarityPositive Output
Dropout Voltage Vdo280mV
Max Output Current1.5A
Output Current Max1.5A
LDO Regulator Case StyleMSOP
Dropout Voltage - Typ @ Current280mV
Dropout Voltage Typ @ Current280mV
IC MountingSurface Mount
IC Case / PackageMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1.5A LDO Voltage Regulators
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
900mV
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Dropout Voltage Vdo
280mV
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
280mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
900mV
Output Current
1.5A
Polarity
Positive Output
Max Output Current
1.5A
LDO Regulator Case Style
MSOP
Dropout Voltage Typ @ Current
280mV
IC Case / Package
MSOP
Operating Temperature Min
-40°C
Product Range
Adj 1.5A LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MIC49150YMM-TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025