Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC49300WR-TR
Order Code3491034
Product RangeAdj 3A LDO Voltage Regulators
Your Part Number
Technical Datasheet
460 In Stock
Need more?
460 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.110 (CNY47.5843) |
| 25+ | CNY35.030 (CNY39.5839) |
| 100+ | CNY31.910 (CNY36.0583) |
| 750+ | CNY31.760 (CNY35.8888) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY42.11 (CNY47.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC49300WR-TR
Order Code3491034
Product RangeAdj 3A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.4V
Input Voltage Max6.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min900mV
Output Voltage Max5V
PolarityPositive Output
Output Current Max3A
Max Output Current3A
Dropout Voltage - Typ @ Current280mV
Dropout Voltage Typ @ Current280mV
IC MountingSurface Mount
IC Case / PackageS-PAK
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 3A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6.5V
Output Voltage - Nom
-
Output Voltage Max
5V
Output Current Max
3A
Dropout Voltage - Typ @ Current
280mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage Min
900mV
Polarity
Positive Output
Max Output Current
3A
Dropout Voltage Typ @ Current
280mV
IC Case / Package
S-PAK
Operating Temperature Min
-40°C
Product Range
Adj 3A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001