Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC5209-5.0YM-TR
Order Code2920760RL
Product Range5V 500mA LDO Voltage Regulators
Technical Datasheet
540 In Stock
Need more?
540 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY9.120 (CNY10.3056) |
2500+ | CNY8.950 (CNY10.1135) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY912.00 (CNY1,030.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5209-5.0YM-TR
Order Code2920760RL
Product Range5V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max16V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current500mA
Output Voltage Max-
Dropout Voltage Vdo350mV
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
LDO Regulator Case StyleSOIC
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 500mA LDO Voltage Regulators
Automotive Qualification Standard-
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
500mA
Dropout Voltage Vdo
350mV
Output Current Max
500mA
LDO Regulator Case Style
SOIC
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
5V 500mA LDO Voltage Regulators
MSL
MSL 2 - 1 year
Input Voltage Min
2.5V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001