Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.310 (CNY29.7303) |
| 25+ | CNY21.980 (CNY24.8374) |
| 100+ | CNY19.920 (CNY22.5096) |
| 2500+ | CNY19.520 (CNY22.0576) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.31 (CNY29.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5239-5.0YS-TR
Order Code2630661
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage Min-
PolarityPositive Output
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Output Voltage Nom
5V
Polarity
Positive Output
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MIC5239-5.0YS-TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336