Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC5271YM5-TR
Order Code2510310
Your Part Number
Technical Datasheet
6,724 In Stock
Need more?
40 Delivery in 3-4 Business Days(SG stock)
6684 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.890 (CNY19.0857) |
| 25+ | CNY14.190 (CNY16.0347) |
| 100+ | CNY12.780 (CNY14.4414) |
| 3000+ | CNY12.630 (CNY14.2719) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.89 (CNY19.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5271YM5-TR
Order Code2510310
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-16V
Input Voltage Max-3.3V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min-14V
Output Voltage Max-1.2V
PolarityNegative Output
Output Current Max100mA
Max Output Current100mA
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
-3.3V
Output Voltage - Nom
-
Output Voltage Max
-1.2V
Output Current Max
100mA
Dropout Voltage - Typ @ Current
500mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
-16V
No. of Outputs
1Outputs
Output Voltage Min
-14V
Polarity
Negative Output
Max Output Current
100mA
Dropout Voltage Typ @ Current
500mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536