3,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.420 (CNY4.9946) |
| 25+ | CNY3.830 (CNY4.3279) |
| 100+ | CNY3.390 (CNY3.8307) |
| 3000+ | CNY3.330 (CNY3.7629) |
Product Information
Product Overview
MIC94073YC6-TR is a high side power switch in SC-70-6 package. The high-side load switch designed for operation between 1.7V to 5.5V. The devices contain a low on-resistance P-channel MOSFET that supports 1.2A of continuous current. The MIC94073 feature an active load discharge circuit which insures capacitive loads retain no charge when the main switch is in an OFF state. MIC94073 provide a slew rate controlled Soft-Start turn-on of 800µs (typical) to prevent in-rush current from glitching supply rails. It is used in load switch in portable applications, battery switch-over circuits and level translator.
- 3A pulse current
- 120mohm RDSON (typical)
- Built-in level shift for control logic; can be operated by 1.5V logic
- Low 2µA quiescent current
- Micro-power shutdown <lt/>1µA
- Load discharge circuit
Technical Specifications
High Side
5.5V
0.12ohm
6Pins
Active High
-40°C
-
-
-
1Channels
-
SC-70
-
1Outputs
125°C
-
No SVHC (25-Jun-2025)
SC-70
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate