Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC94310-PYMT-TR
Order Code3491061
Product Range3V 200mA LDO Voltage Regulators
Technical Datasheet
9,864 In Stock
Need more?
9864 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.460 (CNY2.7798) |
| 25+ | CNY2.370 (CNY2.6781) |
| 100+ | CNY2.320 (CNY2.6216) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.46 (CNY2.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC94310-PYMT-TR
Order Code3491061
Product Range3V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max3.6V
No. of Outputs1Outputs
Output Voltage - Nom3V
Output Voltage Nom3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max200mA
Max Output Current200mA
Dropout Voltage Typ @ Current40mV
Dropout Voltage - Typ @ Current40mV
IC MountingSurface Mount
IC Case / PackageTDFN-EP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
3.6V
Output Voltage - Nom
3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
40mV
IC Case / Package
TDFN-EP
Operating Temperature Min
-40°C
Product Range
3V 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Output Voltage Max
-
Output Current Max
200mA
Dropout Voltage Typ @ Current
40mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001