Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY11,057.560 (CNY12,495.0428) |
Product Information
Product Overview
PolarFire Video Kit Non-S (MPF300-VIDEO-KIT-NS) contains non-security enabled silicon and replaces this version of the PolarFire video Kit (MPF300-VIDEO-KIT). This Kit offers a high-performance evaluation of 4K image processing and rendering using dual camera sensors as well as numerous display interfaces. The kit is purpose-built for effortless prototyping of popular imaging and video protocols including MIPI CSI-2 TX, MIPI CSI-2 RX, HDMI 1.4 TX, HDMI2.0, DSI, and HD/3G SDI. With a 300K logic element (LE) PolarFire FPGA with DDR4 and SPI-flash the kit is ideally suited for mid-bandwidth imaging and video applications. The PolarFire device on-board optimizes input/outputs (I/Os), transceiver rates, look-up table (LUT4) architecture, memories and DSPs for mid-density/mid-bandwidth ranges, to deliver a superior solution at much lower power and lower total cost of ownership.
- 300K LE PolarFire FPGA in an FCG1152 Package
- Sony dual camera sensor (IMX334) over Amphenol FCI connector (CSI-2 RX)
- HPC FMC connector
- 4GB DDR4 x32
- Power management unit for 1 or 1.05v PolarFire FPGA core voltage
- USB to UART Interface
- Embedded programming and debugging using SPI and JTAG
- 1x 1Gb SPI flash memory
- HDMI 2.0 RX and TX, HDMI 1.4 TX
- DSI connector, CSI-2 TX connector
Contents
PolarFire video and imaging board with MPF300TS-1FCG1152I device, Dual camera sensor board – VIDEO-DC-DUALCAM, HDMI cable, 12V power pack/AC adapter, USB 2.0 A male to mini-B, Quickstart card, 1 year gold software license.
Technical Specifications
Microchip
PolarFire
-
PolarFire FPGA w/300K LE Brd MPF300T-1FCG1152E, Sensor Brd, Adapter & Cord, 1Year S/W License, Cable
No SVHC (21-Jan-2025)
-
FPGA
MPF300T-1FCG1152I
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate