7 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY5,043.380 (CNY5,699.0194) |
Product Information
Product Overview
MPFS-ICICLE-KIT-ES is a PolarFire® SoC FPGA Icicle kit. It is a low-cost development platform that enables evaluation of the five-core Linux capable RISC-V microprocessor subsystem, innovative Linux, and real-time execution, low-power capabilities, and the rich set of peripherals of the PolarFire SoC FPGA. PolarFire SoC is ideally suited for secure, reliable and power-efficient compute across a wide range of applications including Imaging, AI/ML, Industrial automation, IoT, Wireline Access Networks, Aerospace, and Defence & Automotive. The Icicle kit features onboard memories (LPDDR4, SPI, and eMMC flash) to run Linux off-the-shelf; a multi-rail power sensor to monitor various power domains; PCIe root port, Raspberry pi, and mikroBUS™ expansion ports and a host of wired connectivity options for quick prototyping and fast time to market.
- PolarFire SoC FPGA (MPFS250T-FCVG484EES), SiFive E51 Monitor core (1 x RV64IMAC)
- SiFive U54 application cores (4 x RV64GC) and secure boot
- Memory and storage: 2GB LPDDR4 x 32, 1Gb SPI flash and 8GB eMMC flash & SD card slot (multiplexed)
- Programming & debugging: onboard JTAG connector or onboard embedded FlashPro (multiplexed)
- Programming & debugging: UART via micro USB and 52 x test points
- Interfaces: 4x 2.7Gbps SERDES, PCIe Gen2 rootport, 2 x gigabit Ethernet, micro USB 2.0 Hi-speed OTG
- Interfaces: 4 x UART (via single micro USB), 2 x CAN, 2 x SPI and 2 x I²C
- Expansion: Raspberry Pi compatible 40-pin header and mikroBUS™ socket
Contents
PolarFire SoC MPFS250T-FCVG484EES Icicle board, Ethernet cable, Micro USB cable, 12V, 5A AC power adapter and cord, Quick start card, FlashPro programming device.
Technical Specifications
Microchip
PolarFire
-
Dev Board MPFS250T-FCVG484EES
No SVHC (21-Jan-2025)
-
FPGA
MPFS250T-FCVG484EES
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate