Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMTD6501G-HC1
Order Code3132260
Technical Datasheet
IC TypeSensorless Fan Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current800mA
Output Voltage14V
IC Case / PackageSOP
No. of Pins8Pins
Supply Voltage Min2V
Supply Voltage Max14V
Operating Temperature Min-30°C
Operating Temperature Max95°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleSOP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Sensorless Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
14V
No. of Pins
8Pins
Supply Voltage Max
14V
Operating Temperature Max
95°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
SOP
Motor Type
Three Phase Brushless DC
Output Current
800mA
IC Case / Package
SOP
Supply Voltage Min
2V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001