725 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY7.790 (CNY8.8027) |
25+ | CNY6.810 (CNY7.6953) |
Product Information
Product Overview
The PIC16F54-I/P is a 8-bit fully-static Flash-based CMOS Microcontroller for high-speed automotive and appliance motor control to low-power remote transmitters/receivers. It employs a RISC architecture with only 33 single-word/single-cycle instructions. All instructions are single cycle except for program branches which take two cycles. The PIC16F5X delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy-to-remember instruction set reduces development time significantly. The Power-on Reset (POR) and Device Reset Timer (DRT) eliminate the need for external reset circuitry. The PIC16F5X products are supported by a full-featured macro assembler, a software simulator, a development programmer and a full featured programmer.
- Baseline core with 33 instructions and 2 stack levels
- All single-cycle instructions except for program branches which are two cycles
- 25mA Source/sink current I/O
- Low power (100nA) sleep current
- One 8-bit timer (TMR0)
- Watchdog timer (WDT)
- In-Circuit Serial Programming™ (ICSP™) capability
- In-Circuit Debugging support
- Programmable code protection
Applications
Automotive, Industrial, Consumer Electronics, Motor Drive & Control
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC16 Family PIC16F5x Series Microcontrollers
20MHz
18Pins
12I/O's
25Byte
-
5.5V
85°C
PIC16
AEC-Q100
No SVHC (25-Jun-2025)
PIC16
768Byte
DIP
-
-
2V
-40°C
Through Hole
PIC16F5xx
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate