Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoSST39VF1601-70-4C-EKE
Order Code3580671
Product Range3V Parallel NOR Flash Memories
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.420 (CNY28.7246) |
| 25+ | CNY25.030 (CNY28.2839) |
| 100+ | CNY24.570 (CNY27.7641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.42 (CNY28.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST39VF1601-70-4C-EKE
Order Code3580671
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density16Mbit
Memory Configuration1M x 16bit
InterfacesParallel
IC Case / PackageTSOP
No. of Pins48Pins
Clock Frequency Max-
Access Time70ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
1M x 16bit
IC Case / Package
TSOP
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Memory Density
16Mbit
Interfaces
Parallel
No. of Pins
48Pins
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for SST39VF1601-70-4C-EKE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003109