Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.430 (CNY27.6059) |
| 25+ | CNY18.890 (CNY21.3457) |
| 100+ | CNY18.520 (CNY20.9276) |
Product Information
Product Overview
The SST39VF1601C-70-4I-EKE is a 16MB CMOS multi-purpose Flash Memory manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The device writes with a 2.7 to 3.6V power supply. Featuring high performance word-program, the device provides a typical word-program time of 7µsec. This device uses toggle bit, data# polling or the RY/BY# pin to indicate the completion of program operation. To protect against inadvertent write, it has on-chip hardware and software data protection schemes. Designed, manufactured and tested for a wide spectrum of applications, this device is offered with a guaranteed typical endurance of 100000 cycles. Data retention is rated at greater than 100 years. It is suited for applications that require convenient and economical updating of program, configuration or data memory.
- Superior reliability
- Low power consumption
- Hardware block-protection/WP# input pin
- Sector-erase capability - uniform 2K word sectors
- Block-erase capability
- Chip-erase capability
- Erase-suspend/erase-resume capabilities
- Hardware reset pin
- Latched address and data
- Security ID
- Fast read access time - 70ns
- Fast erase and word-program
- Automatic write timing - internal VPP generation
- End-of-write detection
- CMOS I/O compatibility
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Parallel NOR
1M x 16bit
TSOP
5MHz
2.7V
3.3V
-40°C
3V Parallel NOR Flash Memories
No SVHC (25-Jun-2025)
16Mbit
Parallel
48Pins
70ns
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate