Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoSY89329VMG-TR
Order Code4306525
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.120 (CNY43.0756) |
| 25+ | CNY31.790 (CNY35.9227) |
| 100+ | CNY28.880 (CNY32.6344) |
| 1000+ | CNY28.310 (CNY31.9903) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY38.12 (CNY43.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSY89329VMG-TR
Order Code4306525
Technical Datasheet
No. of Inputs1Inputs
Output Current50mA
Propagation Delay100ps
No. of Pins8Pins
IC Case / PackageMLF-EP
Logic Case StyleMLF-EP
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLVTTL/LVCMOS to Differential LVPECL Translator
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
SY89329VMG-TR is a TTL/CMOS-to-differential PECL translator. Capable of running from a 3.3V or 5V supply, the part can be used in either LVTTL/LVCMOS/LVPECL or TTL/CMOS/PECL systems. It makes it ideal for applications where space, performance, and low power are at a premium. For applications that require a dual translator in this same ultra-small MLF™ package, consider the SY89322V. The application includes high-speed logic, data communications systems, wireless communications systems, and telecom systems.
- Differential LVPECL output, Q output will default HIGH with inputs open
- Power supply range from 3.0 to 3.6V, 20mA max power supply current (no load, max. VCC.)
- Input HIGH current is 20µA max (VIN = 2.7V, TA= -40°C to +85°C)
- Input LOW current is -0.2mA max (VIN = 0.5V, TA= -40°C to +85°C)
- Input clamp voltage is -1.2V max (IN = –18mA, TA= -40°C to +85°C)
- Maximum operating frequency is 800MHz (VCC = 3.3V ±10% or 5.0V ±10%, TA = -40°C to +85°C)
- Propagation delay from 100-600ps (IN-to-Q, /IN-to-/Q, VCC=3.3V ±10% or 5.0V ±10%, TA = -40 to 85°C)
- Rise/fall time (20%-80%) Q, /Q range from 200 to 500ps (at full output swing, TA = –40°C to +85°C)
- Cycle-to-cycle jitter is 1psRMS max (VCC = 3.3V ±10% or 5.0V ±10%; TA = -40°C to +85°C)
- MLF-8 package, industrial ambient operating range from -40°C to +85°C
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
100ps
IC Case / Package
MLF-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
LVTTL/LVCMOS to Differential LVPECL Translator
Product Range
-
Output Current
50mA
No. of Pins
8Pins
Logic Case Style
MLF-EP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001