Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.080 (CNY5.7404) |
25+ | CNY3.910 (CNY4.4183) |
100+ | CNY3.840 (CNY4.3392) |
Product Information
Product Overview
The TC1262-5.0VDB is a 5V fixed output high accuracy CMOS low-dropout (LDO) Linear Regulator. Designed specifically for battery-operated systems, the device CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 80µA at full load. Key features include ultra-low noise, very low-dropout (LDO) voltage typically 350mV at full load and fast response to step changes in load. The device is stable with an output capacitor of only 1µF and has a maximum output current of 500mA.
- ±0.5% High output voltage accuracy (typical)
- Over current and over temperature protection
Applications
Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation, Consumer Electronics, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
6V
5V
-
Positive Output
500mA
350mV
SOT-223
-40°C
5V 500mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.7V
1Outputs
5V
-
500mA
350mV
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate