Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 25+ | CNY6.790 (CNY7.6727) |
| 100+ | CNY6.110 (CNY6.9043) |
| 3300+ | CNY5.990 (CNY6.7687) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.09 (CNY9.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC7660EOA713
Order Code3491041
Technical Datasheet
IC Case / PackageNSOIC
No. of Pins8Pins
Output Current Max20mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-10V
Adjustable Output Voltage Max-1.5V
Input Voltage Min1.5V
Input Voltage Max10V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Case / Package
NSOIC
Output Current Max
20mA
Adjustable Output Voltage Min
-10V
Input Voltage Min
1.5V
Topology
Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Pins
8Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-1.5V
Input Voltage Max
10V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001