Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoUSB3330E-GL-TR
Order Code2292616
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.880 (CNY22.4644) |
| 25+ | CNY16.530 (CNY18.6789) |
| 100+ | CNY15.010 (CNY16.9613) |
| 3000+ | CNY14.930 (CNY16.8709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.88 (CNY22.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoUSB3330E-GL-TR
Order Code2292616
Technical Datasheet
USB IC TypeUSB PHY Transceiver
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageWLCSP
No. of Pins25Pins
Data Rate480Mbps
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB PHY Transceiver
Supply Voltage Min
3V
IC Case / Package
WLCSP
Data Rate
480Mbps
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0
Supply Voltage Max
3.6V
No. of Pins
25Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002