Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRODOT - TE CONNECTIVITY
Manufacturer Part No1532210-1
Order Code3794220
Product RangeMCKS
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY720.620 (CNY814.3006) |
| 5+ | CNY666.580 (CNY753.2354) |
| 10+ | CNY612.540 (CNY692.1702) |
| 25+ | CNY574.220 (CNY648.8686) |
| 50+ | CNY546.850 (CNY617.9405) |
| 100+ | CNY521.900 (CNY589.747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY720.62 (CNY814.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRODOT - TE CONNECTIVITY
Manufacturer Part No1532210-1
Order Code3794220
Product RangeMCKS
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMCKS
No. of Contacts15Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MCKS
D Sub Shell Size
-
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Beryllium Copper
Connector Body Material
Metal Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268