Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRODOT - TE CONNECTIVITY
Manufacturer Part No1532212-1
Order Code3397992
Product RangeMCKS
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY984.690 (CNY1,112.6997) |
| 5+ | CNY915.010 (CNY1,033.9613) |
| 10+ | CNY845.330 (CNY955.2229) |
| 25+ | CNY795.910 (CNY899.3783) |
| 50+ | CNY760.610 (CNY859.4893) |
| 100+ | CNY744.650 (CNY841.4545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY984.69 (CNY1,112.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRODOT - TE CONNECTIVITY
Manufacturer Part No1532212-1
Order Code3397992
Product RangeMCKS
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMCKS
No. of Contacts25Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MCKS
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072