Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT25QU128ABA1ESE-0SIT
Order Code4242664
Product Range1.7V-2V Serial NOR Flash Memories
Technical Datasheet
333 In Stock
Need more?
333 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY16.940 (CNY19.1422) |
10+ | CNY15.530 (CNY17.5489) |
25+ | CNY14.750 (CNY16.6675) |
50+ | CNY14.540 (CNY16.4302) |
100+ | CNY14.330 (CNY16.1929) |
250+ | CNY13.910 (CNY15.7183) |
500+ | CNY13.760 (CNY15.5488) |
1000+ | CNY13.690 (CNY15.4697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.94 (CNY19.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT25QU128ABA1ESE-0SIT
Order Code4242664
Product Range1.7V-2V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density128Mbit
Memory Configuration32M x 4bit
InterfacesSPI
IC Case / PackageWSOIC
No. of Pins8Pins
Clock Frequency Max166MHz
Access Time-
Supply Voltage Min1.7V
Supply Voltage Max2V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.7V-2V Serial NOR Flash Memories
Product Overview
MT25QU128ABA1ESE-0SIT is a high-performance multiple input/output serial NOR flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
- 1.7V to 2V operating voltage
- 128Mb (16Mb) density, 1die/1 S# stack
- 2nd generation, HOLD# pin configuration
- 64Kb sectors, 4Kb and 32Kb subsectors, standard default security
- SPI-compatible serial bus interface, single and double transfer rate (STR/DTR)
- Execute-in-place (XIP), program/erase suspend operations
- Volatile and non-volatile configuration settings, software reset
- Volatile and non-volatile locking and software write protection for each 64Kb sector
- Non-volatile configuration locking, password protection
- Industrial operating temperature range from -40°C to +85°C, package style is 8-pin SOP2
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
32M x 4bit
IC Case / Package
WSOIC
Clock Frequency Max
166MHz
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.7V-2V Serial NOR Flash Memories
Memory Density
128Mbit
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
2V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001231