Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29C4G48MAZBBAKS-48 IT.
Order Code3549559
Technical Datasheet
Flash Memory TypeNAND with Mobile LPDDR
Memory Configuration512M x 8bit
InterfacesParallel
Clock Frequency Max208MHz
Access Time22ns
Supply Voltage Min1.7V
IC MountingSurface Mount
Technical Specifications
Flash Memory Type
NAND with Mobile LPDDR
Interfaces
Parallel
Access Time
22ns
IC Mounting
Surface Mount
Memory Configuration
512M x 8bit
Clock Frequency Max
208MHz
Supply Voltage Min
1.7V
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907