Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT29F1G08ABAFAH4-AAT:F
Order Code4684141
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
1,260 In Stock
Need more?
1260 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.110 (CNY29.5043) |
| 10+ | CNY24.370 (CNY27.5381) |
| 25+ | CNY23.650 (CNY26.7245) |
| 50+ | CNY23.110 (CNY26.1143) |
| 100+ | CNY22.560 (CNY25.4928) |
| 250+ | CNY21.840 (CNY24.6792) |
| 500+ | CNY21.310 (CNY24.0803) |
| 1000+ | CNY21.140 (CNY23.8882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.11 (CNY29.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT29F1G08ABAFAH4-AAT:F
Order Code4684141
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density1Gbit
Memory Configuration128M x 8bit
InterfacesParallel
IC Case / PackageVFBGA
No. of Pins63Pins
Clock Frequency Max50MHz
Access Time16ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3.3V Parallel NAND Flash Memories
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Configuration
128M x 8bit
IC Case / Package
VFBGA
Clock Frequency Max
50MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V Parallel NAND Flash Memories
Memory Density
1Gbit
Interfaces
Parallel
No. of Pins
63Pins
Access Time
16ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423269
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000342