Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICRON
Manufacturer Part NoMT40A256M16LY-062E:F
Order Code4203644
Technical Datasheet
DRAM TypeDDR4
Memory Density4Gbit
Memory Configuration256M x 16bit
Clock Frequency Max1.6GHz
IC Case / PackageFBGA
No. of Pins96Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
Product Overview
MT40A256M16LY-062E:F DDR4 SDRAM is a high-speed dynamic random-access memory internally configured as an eight-bank DRAM for the x16 configuration and as a 16-bank DRAM for the x4 and x8 configurations. The DDR4 SDRAM uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins.
- VDD = VDDQ = 1.2V ±60mV, VPP = 2.5V, -125mV/+250mV, 1.2V pseudo open-drain I/O
- On-die, internal, adjustable VREFDQ generation, sPPR and hPPR capability, JEDEC JESD-79-4 compliant
- 16 internal banks (x4, x8): 4 groups of 4 banks each, 8n-bit prefetch architecture
- 8 internal banks (x16): 2 groups of 4 banks each, command/address (CA) parity
- Programmable data strobe preambles, data strobe preamble training
- Command/address latency (CAL), multipurpose register READ and WRITE capability
- Write levelling, self-refresh mode, low-power auto self refresh, temperature controlled refresh
- Fine granularity refresh, self-refresh abort, maximum power saving, output driver calibration
- Nominal, park, and dynamic on-die termination (ODT), data bus inversion (DBI) for data bus
- 96-ball FBGA package, commercial operating temperature range from 0° ≤ TC ≤ 95°C
Technical Specifications
DRAM Type
DDR4
Memory Configuration
256M x 16bit
IC Case / Package
FBGA
Supply Voltage Nom
1.2V
Operating Temperature Min
0°C
Product Range
-
Memory Density
4Gbit
Clock Frequency Max
1.6GHz
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001842