Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT40A256M16LY-062E IT:F.
Order Code4203322
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICRON
Manufacturer Part NoMT40A256M16LY-062E IT:F.
Order Code4203322
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
DRAM TypeDDR4
Memory Density4Gbit
Memory Configuration256M x 16bit
Clock Frequency Max1.6GHz
IC Case / PackageTFBGA
No. of Pins96Pins
Supply Voltage Nom1.2V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
DRAM Type
DDR4
Memory Configuration
256M x 16bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.2V
Operating Temperature Min
-40°C
Product Range
TUK SGACK902S Keystone Coupler
SVHC
Boric acid (14-Jun-2023)
Memory Density
4Gbit
Clock Frequency Max
1.6GHz
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002438