Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
Product Overview
MT40A2G8VA-062E IT:B is a high-speed dynamic random-access memory internally configured as an eight-bank DRAM for the x16 configuration and as a 16-bank DRAM for the x8 configurations. This uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the memory consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pin.
- 2Gig x 8 configuration, data rate is 3200MT/s, 1.2V pseudo open-drain I/O
- Packaging style is 78-ball FBGA 10mm x 11mm-Rev.B
- Timing (cycle time) is 0.65ns at CL = 22 (DDR4-3200)
- Operating temperature range is -40°C to 95°C
- Operating supply voltage range is 1.14Vmin
- 8n-bit prefetch architecture, programmable data strobe preambles
- Multipurpose register READ and WRITE capability, self refresh mode
- Low-power auto self refresh (LPASR), temperature controlled refresh (TCR)
- Maximum power saving, output driver calibration, fine granularity refresh
- Databus write cyclic redundancy check (CRC), per-DRAM addressable
Technical Specifications
DRAM Type
DDR4
IC Case / Package
TFBGA
Supply Voltage Nom
1.2V
Operating Temperature Min
-40°C
Product Range
-
Memory Configuration
2G x 8bit
No. of Pins
78Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003149