Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.650 (CNY224.4745) |
| 10+ | CNY185.670 (CNY209.8071) |
| 25+ | CNY179.720 (CNY203.0836) |
| 50+ | CNY174.970 (CNY197.7161) |
| 100+ | CNY170.170 (CNY192.2921) |
| 250+ | CNY165.440 (CNY186.9472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.65 (CNY224.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT40A512M16TB-062E IT:R.
Order Code4176932
Technical Datasheet
DRAM TypeDDR4
Memory Configuration512M x 16bit
Clock Frequency Max-
IC Case / PackageFBGA
No. of Pins96Pins
Technical Specifications
DRAM Type
DDR4
Clock Frequency Max
-
No. of Pins
96Pins
Memory Configuration
512M x 16bit
IC Case / Package
FBGA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001892