Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
1,440 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY24.040 (CNY27.1652) |
10+ | CNY20.660 (CNY23.3458) |
25+ | CNY20.090 (CNY22.7017) |
50+ | CNY19.520 (CNY22.0576) |
100+ | CNY18.940 (CNY21.4022) |
250+ | CNY18.620 (CNY21.0406) |
500+ | CNY18.300 (CNY20.679) |
1000+ | CNY17.580 (CNY19.8654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.04 (CNY27.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT41K256M8DA-107:K
Order Code3530736
Technical Datasheet
DRAM TypeDDR3L
DRAM Density2Gbit
Memory Density2Gbit
DRAM Memory Configuration256M x 8bit
Memory Configuration256M x 8bit
Clock Frequency933MHz
Clock Frequency Max933MHz
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins78Pins
Supply Voltage Nom1.5V
Access Time1.071ns
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Product Overview
- DDR3L SDRAM
- 256 Meg (32) x 8 x 8 banks configuration, tCK = 1.071ns, CL = 13 speed grade
- 8K refresh count, 32KA[14:0] row address, 8BA[2:0] bank address, 1KA[9:0] column address
- VDD = VDDQ = 1.35V (1.283 to 1.45V)
- Backward-compatible to VDD = VDDQ = 1.5V ±0.075V
- Differential bidirectional data strobe, 8n-bit prefetch architecture
- Differential clock inputs (CK, CK#), 8 internal banks
- Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
- Programmable CAS (READ) latency, programmable posted CAS additive latency
- 78-ball FBGA package, commercial temperature range from 0 to +95°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DRAM Type
DDR3L
Memory Density
2Gbit
Memory Configuration
256M x 8bit
Clock Frequency Max
933MHz
Memory Case Style
FBGA
Supply Voltage Nom
1.5V
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
MSL 3 - 168 hours
DRAM Density
2Gbit
DRAM Memory Configuration
256M x 8bit
Clock Frequency
933MHz
IC Case / Package
FBGA
No. of Pins
78Pins
Access Time
1.071ns
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00188