Print Page
Image is for illustrative purposes only. Please refer to product description.
418 In Stock
Need more?
418 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.730 (CNY58.4549) |
| 10+ | CNY48.070 (CNY54.3191) |
| 25+ | CNY46.620 (CNY52.6806) |
| 50+ | CNY45.490 (CNY51.4037) |
| 100+ | CNY44.410 (CNY50.1833) |
| 250+ | CNY43.980 (CNY49.6974) |
| 500+ | CNY43.550 (CNY49.2115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.73 (CNY58.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT46V64M8CY-5B:J
Order Code4050858
Technical Datasheet
DRAM TypeDDR
Memory Density512Mbit
Memory Configuration64M x 8bit
Clock Frequency Max200MHz
IC Case / PackageFBGA
No. of Pins60Pins
Supply Voltage Nom2.6V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Product Overview
MT46V64M8CY-5B:J is a double data rate (DDR) SDRAM. It uses a double data rate architecture to achieve high-speed operation. This double data rate architecture is essentially for 2n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write access for the memory consists of a single 2n-bit-wide, one-clock cycle data transfer at the internal DRAM core and two corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. It has an internal, pipelined double-data-rate (DDR) architecture with two data accesses per clock cycle.
- Operating voltage range is 2.5V to 2.7V
- 64Meg x 8 configuration
- Packaging style is 8mm x 12.5mm FBGA
- Timing (cycle time) is 5ns at CL = 3 (DDR400)
- Operating temperature range is 0°C to +70°C
- Clock rate is 200MHz, ᵗRAS lockout supported (ᵗRAP = ᵗRCD)
- Differential clock inputs (CK and CK#), four internal banks for concurrent operation
- Commands entered on each positive CK edge, concurrent auto precharge option is supported
- DQS edge-aligned with data for READs, centeraligned with data for WRITEs
- DLL to align DQ and DQS transitions with CK, auto refresh 64ms, 8192-cycle
Technical Specifications
DRAM Type
DDR
Memory Configuration
64M x 8bit
IC Case / Package
FBGA
Supply Voltage Nom
2.6V
Operating Temperature Min
0°C
Product Range
-
Memory Density
512Mbit
Clock Frequency Max
200MHz
No. of Pins
60Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001