Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICRON
Manufacturer Part NoMT48LC4M16A2P-6A IT:J.
Order Code3549580
Technical Datasheet
DRAM TypeSDR
DRAM Density64Mbit
Memory Density64Mbit
Memory Configuration4M x 16bit
DRAM Memory Configuration4M x 16bit
Clock Frequency Max166MHz
Clock Frequency166MHz
IC Case / PackageTSOP
Memory Case StyleTSOP
No. of Pins54Pins
Supply Voltage Nom3.3V
Access Time6ns
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
DRAM Type
SDR
Memory Density
64Mbit
DRAM Memory Configuration
4M x 16bit
Clock Frequency
166MHz
Memory Case Style
TSOP
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
DRAM Density
64Mbit
Memory Configuration
4M x 16bit
Clock Frequency Max
166MHz
IC Case / Package
TSOP
No. of Pins
54Pins
Access Time
6ns
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423231
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907