Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY288.510 (CNY326.0163) |
5+ | CNY273.720 (CNY309.3036) |
10+ | CNY261.740 (CNY295.7662) |
25+ | CNY252.920 (CNY285.7996) |
50+ | CNY240.160 (CNY271.3808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY288.51 (CNY326.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E512M64D2HJ-046 AAT:B
Order Code4059072
Technical Datasheet
DRAM TypeMobile LPDDR4
Memory Configuration512M x 64bit
Clock Frequency Max2.133GHz
No. of Pins556Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Product Range-
Technical Specifications
DRAM Type
Mobile LPDDR4
Clock Frequency Max
2.133GHz
Supply Voltage Nom
1.1V
Product Range
-
Memory Configuration
512M x 64bit
No. of Pins
556Pins
IC Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003004