Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTA9ASF1G72AZ-3G2R1
Order Code3861329
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,297.700 (CNY4,856.401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,297.70 (CNY4,856.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTA9ASF1G72AZ-3G2R1
Order Code3861329
Technical Datasheet
Memory Density8GB
Memory Speed1MHz
Module MemoryPC4-3200
Module Form Factor288-Pin DDR4 SDRAM UDIMM
Memory ApplicationDesktop UDIMM
Memory Configuration1G x 72bit
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Supply Voltage Nom1.2V
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Memory Density
8GB
Module Memory
PC4-3200
Memory Application
Desktop UDIMM
Supply Voltage Min
1.14V
Supply Voltage Nom
1.2V
Operating Temperature Max
95°C
SVHC
No SVHC (17-Dec-2015)
Memory Speed
1MHz
Module Form Factor
288-Pin DDR4 SDRAM UDIMM
Memory Configuration
1G x 72bit
Supply Voltage Max
1.26V
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268