Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDDAK1T9TDS-1AW1ZABYY.
Order Code3549528
Product Range5300 PRO Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDDAK1T9TDS-1AW1ZABYY.
Order Code3549528
Product Range5300 PRO Series
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity1.92TB
Flash Memory Type3D TLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed540MB/s
Sequential Write Speed520MB/s
Random Read up to (IOPS)95k
Random Write up to (IOPS)95k
Supply Voltage Nom5V
Product Range5300 PRO Series
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D TLC NAND
Sequential Read Speed
540MB/s
Random Read up to (IOPS)
95k
Supply Voltage Nom
5V
Operating Temperature Min
0°C
SVHC
No SVHC (08-Jul-2021)
Form Factor
2.5 Inch
Memory Capacity
1.92TB
Encryption Type
AES 256-bit
Sequential Write Speed
520MB/s
Random Write up to (IOPS)
95k
Product Range
5300 PRO Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043546