Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDKCC15T3TFR-1BC1ZABYY
Order Code4172407
Product Range7450 PRO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24,051.090 (CNY27,177.7317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24,051.09 (CNY27,177.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKCC15T3TFR-1BC1ZABYY
Order Code4172407
Product Range7450 PRO Series
Technical Datasheet
Memory Capacity15.36TB
Sequential Read Speed6800MB/s
Sequential Write Speed5600MB/s
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range7450 PRO Series
Product Overview
MTFDKCC15T3TFR-1BC1ZABYY is a 7450 PRO SSD (solid state drive).
- Micron® 3D TLC NAND flash, security: digitally signed firmware
- PCI Express Gen4: M.2 single port (x4), U.3 single port (x4), EDSFF E1.S single port (x4)
- TCG storage security subsystem class: Opal Rev 2.01
- Surprise insertion/surprise removal (SISR) and hot plug capable
- Self-monitoring, analysis, and reporting technology (SMART)
- Drive form factor: U.3 (2.5inch, 15mm, SFF-8639)
- 15360GB drive capacity
- Latency: READ (TYP) is 80µs, WRITE (TYP)is 15µs
- Reliability: MTTF: 2 million device hours, static and dynamic wear levelling
- Commercial operating temperature range from 0°C to +70°C
Technical Specifications
Memory Capacity
15.36TB
Sequential Write Speed
5600MB/s
Operating Temperature Max
70°C
Sequential Read Speed
6800MB/s
Operating Temperature Min
0°C
Product Range
7450 PRO Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136531