Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFDKCC30T7TGH-1BC1ZABYY
Order Code4163520
Product Range9400 PRO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY44,097.320 (CNY49,829.9716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44,097.32 (CNY49,829.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFDKCC30T7TGH-1BC1ZABYY
Order Code4163520
Product Range9400 PRO Series
Technical Datasheet
Memory Capacity30.72TB
Sequential Read Speed7000MB/s
Sequential Write Speed7000MB/s
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range9400 PRO Series
Technical Specifications
Memory Capacity
30.72TB
Sequential Write Speed
7000MB/s
Operating Temperature Max
70°C
Sequential Read Speed
7000MB/s
Operating Temperature Min
0°C
Product Range
9400 PRO Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85235190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159664