Print Page
Product Information
ManufacturerMICRONEL
Manufacturer Part NoD341T-024GK-2
Order Code1175741
Product RangeD340T
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size36mm
External Depth36mm
Bearing TypeSleeve Bearing
Air Flow - CFM9.74CFM
Noise Rating46dBA
Power Rating960mW
Rated Speed13000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating40mA
IP Rating-
Air Flow - m3/min0.276m³/min
Product RangeD340T
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D340T series D-line Micronel Axial Fan stands for continuity in terms of airflow volume and pressure. In the power axial blowers, high flow rates are combined with high pressure - in a compact package. The qualities of these wide-ranging solutions are in particularly high demand in the aerospace industry.
- Brushless motor structure
- Long life
- Tacho signal
- Current limitation
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
36mm
Bearing Type
Sleeve Bearing
Noise Rating
46dBA
Rated Speed
13000rpm
Current Rating
40mA
Air Flow - m3/min
0.276m³/min
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Circular
External Depth
36mm
Air Flow - CFM
9.74CFM
Power Rating
960mW
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
D340T
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036