Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,857.060 (CNY2,098.4778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,857.06 (CNY2,098.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRONEL
Manufacturer Part NoD481T-012KA-3
Order Code1175742
Product RangeD480T
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Fan Frame Size48mm
External Depth60mm
Bearing TypeBall Bearing
Air Flow - CFM22.38CFM
Noise Rating53dBA
Power Rating3.5W
Rated Speed11520rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating295mA
IP Rating-
Air Flow - m3/min0.63m³/min
Product RangeD480T
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D480T series D-line Micronel Axial Fan stands for continuity in terms of airflow volume and pressure. In the power axial blowers, high flow rates are combined with high pressure - in a compact package. The qualities of these wide-ranging solutions are in particularly high demand in the aerospace industry.
- Brushless motor structure
- Long life
- Tacho signal
- Current limitation
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
48mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
11520rpm
Current Rating
295mA
Air Flow - m3/min
0.63m³/min
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Circular
External Depth
60mm
Air Flow - CFM
22.38CFM
Power Rating
3.5W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
D480T
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16